



DC2183A-B | |
|---|---|
DigiKey Part Number | DC2183A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2183A-B |
Description | BRD DEMO FOR LTC2107 REQ. DC1371 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2107 - 16 Bit 210M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 210M | |
Data Interface | - | |
Input Range | 2.4Vpp | |
Power (Typ) @ Conditions | 1.348W @ 210MSPS | |
Utilized IC / Part | LTC2107 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €235.83000 | €235.83 |
| Unit Price without VAT: | €235.83000 |
|---|---|
| Unit Price with VAT: | €285.35430 |


