



EVAL-ADN4680EEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADN4680EEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADN4680EEBZ |
Description | EVAL BOARD FOR ADN4680E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADN4680E - M-LVDS, Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | M-LVDS, Transceiver | |
Embedded | No | |
Utilized IC / Part | ADN4680E | |
Primary Attributes | Differential Inputs | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €78.72000 | €78.72 |
| Unit Price without VAT: | €78.72000 |
|---|---|
| Unit Price with VAT: | €95.25120 |

