
HMC499-SX | |
|---|---|
DigiKey Part Number | 505-HMC499-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC499-SX |
Description | IC RF AMP VSAT 21GHZ-32GHZ DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 21GHz ~ 32GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC499-SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 21GHz ~ 32GHz | |
P1dB | 23dBm | |
Gain | 16dB | |
Noise Figure | 5dB | |
RF Type | VSAT, DBS | |
Voltage - Supply | 5V | |
Current - Supply | 200mA | |
Test Frequency | 24GHz ~ 28GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €149.73500 | €299.47 |
| 4 | €144.23250 | €576.93 |
| 6 | €141.16167 | €846.97 |
| 10 | €137.44600 | €1,374.46 |
| 14 | €135.08571 | €1,891.20 |
| 20 | €132.65850 | €2,653.17 |
| 50 | €126.76140 | €6,338.07 |
| Unit Price without VAT: | €149.73500 |
|---|---|
| Unit Price with VAT: | €181.17935 |

