
IA188EBPLC84IR2 | |
|---|---|
DigiKey Part Number | IA188EBPLC84IR2-ND |
Manufacturer | |
Manufacturer Product Number | IA188EBPLC84IR2 |
Description | IC MCU 8/16BIT ROMLESS 84PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 8/16-Bit 50MHz ROMless 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
EDA/CAD Models | IA188EBPLC84IR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | 8/16-Bit | |
Speed | 50MHz | |
Connectivity | UART/USART | |
Peripherals | - | |
Number of I/O | 16 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 84-PLCC (29.31x29.31) | |
Package / Case | 84-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €100.78000 | €100.78 |
| 15 | €84.52667 | €1,267.90 |
| 30 | €81.74933 | €2,452.48 |
| 105 | €77.86152 | €8,175.46 |
| Unit Price without VAT: | €100.78000 |
|---|---|
| Unit Price with VAT: | €121.94380 |


