LT1086CT-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 536
Unit Price: €5.53000
Datasheet

Similar


Texas Instruments
In Stock: 442
Unit Price: €2.03000
Datasheet

Similar


Microchip Technology
In Stock: 685
Unit Price: €2.75000
Datasheet
Linear Voltage Regulator IC 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1086CT-5

DigiKey Part Number
LT1086CT-5-ND
Manufacturer
Manufacturer Product Number
LT1086CT-5
Description
IC REG LINEAR 1.5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LT1086CT-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Regulators
1
Current - Output
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes