


LT1124CN8#PBF | |
|---|---|
DigiKey Part Number | LT1124CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1124CN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1124CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 12.5 MHz | |
Current - Input Bias | 7 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.3mA (x2 Channels) | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.58000 | €8.58 |
| 10 | €6.68400 | €66.84 |
| 50 | €5.92680 | €296.34 |
| 100 | €5.69250 | €569.25 |
| 250 | €5.44512 | €1,361.28 |
| 500 | €5.29604 | €2,648.02 |
| 1.000 | €5.17328 | €5,173.28 |
| Unit Price without VAT: | €8.58000 |
|---|---|
| Unit Price with VAT: | €10.38180 |

