



LT1173CN8-5#PBF | |
|---|---|
DigiKey Part Number | LT1173CN8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1173CN8-5#PBF |
Description | IC REG BUCK BOOST 5V 1.5A 8PDIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Fixed 5V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1173CN8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 23kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.59000 | €7.59 |
| 10 | €5.11400 | €51.14 |
| 50 | €4.07000 | €203.50 |
| 100 | €3.73710 | €373.71 |
| 250 | €3.37840 | €844.60 |
| 500 | €3.32524 | €1,662.62 |
| Unit Price without VAT: | €7.59000 |
|---|---|
| Unit Price with VAT: | €9.18390 |

