


LT1317CMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1317CMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1317CMS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1317CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1317CMS8#TRPBF |
Description | IC REG BST SEPIC ADJ 710MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 710mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1317CMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V (Switch) | |
Current - Output | ||
Frequency - Switching | 620kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.44000 | €8.44 |
| 10 | €5.71900 | €57.19 |
| 25 | €5.01040 | €125.26 |
| 100 | €4.20990 | €420.99 |
| 250 | €3.83268 | €958.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.83267 | €9,581.67 |
| Unit Price without VAT: | €8.44000 |
|---|---|
| Unit Price with VAT: | €10.21240 |



