


LT1763CDE-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1763CDE-5#TRPBFTR-ND - Tape & Reel (TR) LT1763CDE-5#TRPBFCT-ND - Cut Tape (CT) LT1763CDE-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1763CDE-5#TRPBF |
Description | IC REG LINEAR 5V 500MA 12-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1763CDE-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.28000 | €7.28 |
| 10 | €4.89100 | €48.91 |
| 25 | €4.26840 | €106.71 |
| 100 | €3.56390 | €356.39 |
| 250 | €3.21812 | €804.53 |
| 500 | €3.14170 | €1,570.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.14171 | €7,854.27 |
| Unit Price without VAT: | €7.28000 |
|---|---|
| Unit Price with VAT: | €8.80880 |









