



LT1963EFE-3.3#PBF | |
|---|---|
DigiKey Part Number | LT1963EFE-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963EFE-3.3#PBF |
Description | IC REG LIN 3.3V 1.5A 16-TSSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1963EFE-3.3#PBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 120 mA |
Packaging Tube | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 16-TSSOP-EP |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AEFE-3.3#PBF | Analog Devices Inc. | 1.178 | LT1963AEFE-3.3#PBF-ND | €7.23000 | Parametric Equivalent |
| LT1963AEFE-3.3#TRPBF | Analog Devices Inc. | 2.808 | LT1963AEFE-3.3#TRPBFCT-ND | €7.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.52000 | €7.52 |
| 10 | €5.84000 | €58.40 |
| 95 | €4.96958 | €472.11 |
| 190 | €4.79500 | €911.05 |
| 285 | €4.70751 | €1,341.64 |
| 570 | €4.57925 | €2,610.17 |
| 1.045 | €4.48582 | €4,687.68 |
| Unit Price without VAT: | €7.52000 |
|---|---|
| Unit Price with VAT: | €9.09920 |





