



LT3015ET-12#PBF | |
|---|---|
DigiKey Part Number | LT3015ET-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3015ET-12#PBF |
Description | IC REG LINEAR -12V 1.5A TO220-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3015ET-12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 70 mA | |
PSRR | 53dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.06000 | €7.06 |
| 10 | €5.47000 | €54.70 |
| 50 | €4.83340 | €241.67 |
| 100 | €4.63630 | €463.63 |
| 250 | €4.42812 | €1,107.03 |
| 500 | €4.30264 | €2,151.32 |
| 1.000 | €4.19938 | €4,199.38 |
| Unit Price without VAT: | €7.06000 |
|---|---|
| Unit Price with VAT: | €8.54260 |

