


LT3082EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3082EDD#TRPBFTR-ND - Tape & Reel (TR) LT3082EDD#TRPBFCT-ND - Cut Tape (CT) LT3082EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3082EDD#TRPBF |
Description | IC REG LIN POS ADJ 200MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3082EDD#TRPBF Models |
Category | Voltage Dropout (Max) 1.65V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 500 µA |
Part Status Active | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 8-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3082IDD#TRPBF | Analog Devices Inc. | 4.284 | LT3082IDD#TRPBFCT-ND | €4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.28000 | €4.28 |
| 10 | €3.25900 | €32.59 |
| 25 | €3.00280 | €75.07 |
| 100 | €2.72180 | €272.18 |
| 250 | €2.59528 | €648.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.37033 | €5,925.82 |
| Unit Price without VAT: | €4.28000 |
|---|---|
| Unit Price with VAT: | €5.17880 |






