


LT318AN8#PBF | |
|---|---|
DigiKey Part Number | LT318AN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT318AN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT318AN8#PBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 5mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 70V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 150 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.08000 | €7.08 |
| 10 | €5.48500 | €54.85 |
| 50 | €4.84460 | €242.23 |
| 100 | €4.64650 | €464.65 |
| 250 | €4.43716 | €1,109.29 |
| 500 | €4.31102 | €2,155.51 |
| 1.000 | €4.20719 | €4,207.19 |
| Unit Price without VAT: | €7.08000 |
|---|---|
| Unit Price with VAT: | €8.56680 |

