
LT6013IS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6013IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT6013IS8#TRPBFCT-ND - Cut Tape (CT) 505-LT6013IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6013IS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6013IS8#TRPBF Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-SO |
Current - Input Bias 100 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA172ID | Rochester Electronics, LLC | 414 | 2156-OPA172ID-ND | €2.23000 | Similar |
| OPA172IDR | Texas Instruments | 5.265 | 296-37237-1-ND | €2.18000 | Similar |
| OPA196ID | Texas Instruments | 281 | 296-47071-ND | €1.57000 | Similar |
| OPA211ID | Texas Instruments | 794 | 296-23958-5-ND | €12.46000 | Similar |
| OPA211IDR | Texas Instruments | 1.590 | 296-OPA211IDRCT-ND | €11.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.48000 | €4.48 |
| 10 | €3.41500 | €34.15 |
| 25 | €3.14880 | €78.72 |
| 100 | €2.85650 | €285.65 |
| 250 | €2.73072 | €682.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.49107 | €6,227.68 |
| Unit Price without VAT: | €4.48000 |
|---|---|
| Unit Price with VAT: | €5.42080 |

