


LT6654AHS6-1.25#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6654AHS6-1.25#WTRMPBFTR-ND - Tape & Reel (TR) 505-LT6654AHS6-1.25#WTRMPBFCT-ND - Cut Tape (CT) 505-LT6654AHS6-1.25#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654AHS6-1.25#WTRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 0.8ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 2.4V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.22000 | €9.22 |
| 10 | €6.28500 | €62.85 |
| 25 | €5.52000 | €138.00 |
| 100 | €4.65550 | €465.55 |
| 250 | €4.31852 | €1,079.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.31850 | €2,159.25 |
| Unit Price without VAT: | €9.22000 |
|---|---|
| Unit Price with VAT: | €11.15620 |



