


LT6654BHS6-2.048#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6654BHS6-2.048#WTRMPBFTR-ND - Tape & Reel (TR) 505-LT6654BHS6-2.048#WTRMPBFCT-ND - Cut Tape (CT) 505-LT6654BHS6-2.048#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654BHS6-2.048#WTRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.1% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 1ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 2.548V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.46000 | €5.46 |
| 10 | €4.19000 | €41.90 |
| 25 | €3.87480 | €96.87 |
| 100 | €3.52780 | €352.78 |
| 250 | €3.51092 | €877.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.36068 | €1,680.34 |
| 1.000 | €3.27619 | €3,276.19 |
| 1.500 | €3.23387 | €4,850.81 |
| 2.500 | €3.18699 | €7,967.48 |
| Unit Price without VAT: | €5.46000 |
|---|---|
| Unit Price with VAT: | €6.60660 |



