Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-MSOP
Introducing Power by Linear

LT6657BHMS8-5#TRPBF

DigiKey Part Number
505-LT6657BHMS8-5#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6657BHMS8-5#TRPBF
Description
IC VREF SERIES 0.1% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6657BHMS8-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
0.5ppmp-p
Noise - 10Hz to 10kHz
0.8ppmrms
Voltage - Input
5.5V ~ 40V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€4.99725€12,493.12
Manufacturers Standard Package
Unit Price without VAT:€4.99725
Unit Price with VAT:€6.04667