
LT8253AJUFDM#PBF | |
|---|---|
DigiKey Part Number | 505-LT8253AJUFDM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8253AJUFDM#PBF |
Description | 40V USB TYPE-C PD 60W 4-SW BUCK- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 28-QFN (4x5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C (TJ) |
Manufacturer Analog Devices Inc. | Grade Automotive |
Packaging Tube | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications USB, Type-C Controller | Package / Case 28-WFQFN Exposed Pad |
Current - Supply 2.1mA | Supplier Device Package 28-QFN (4x5) |
Voltage - Supply 4V ~ 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.00000 | €11.00 |
| 10 | €8.64500 | €86.45 |
| 73 | €7.53712 | €550.21 |
| 146 | €7.27473 | €1,062.11 |
| 292 | €7.05887 | €2,061.19 |
| 511 | €6.91276 | €3,532.42 |
| 1.022 | €6.76091 | €6,909.65 |
| Unit Price without VAT: | €11.00000 |
|---|---|
| Unit Price with VAT: | €13.31000 |


