



LT8607IMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8607IMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8607IMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT8607IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8607IMSE#TRPBF |
Description | IC REG BUCK ADJ 750MA 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 750mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8607IMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.29000 | $6.29 |
| 10 | $4.14900 | $41.49 |
| 25 | $3.59160 | $89.79 |
| 100 | $2.96150 | $296.15 |
| 250 | $2.65216 | $663.04 |
| 500 | $2.46190 | $1,230.95 |
| 1.000 | $2.43750 | $2,437.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | $2.43750 | $6,093.75 |
| Unit Price without VAT: | $6.29000 |
|---|---|
| Unit Price with VAT: | $7.61090 |



