


LTC2950ITS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2950ITS8-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2950ITS8-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2950ITS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2950ITS8-1#TRMPBF |
Description | IC PB ON/OFF CONTROLLER TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2950ITS8-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 26.4V | |
Current - Supply | 6 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.70000 | €6.70 |
| 10 | €4.47900 | €44.79 |
| 25 | €3.89960 | €97.49 |
| 100 | €3.24470 | €324.47 |
| 250 | €2.92312 | €730.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.80702 | €1,403.51 |
| Unit Price without VAT: | €6.70000 |
|---|---|
| Unit Price with VAT: | €8.10700 |




