
LTC4065LXEDC-4.1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4065LXEDC-4.1#TRMPBFTR-ND - Tape & Reel (TR) LTC4065LXEDC-4.1#TRMPBFCT-ND - Cut Tape (CT) LTC4065LXEDC-4.1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4065LXEDC-4.1#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4065LXEDC-4.1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 250mA | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.46000 | €3.46 |
| 10 | €2.61900 | €26.19 |
| 25 | €2.40880 | €60.22 |
| 100 | €2.17690 | €217.69 |
| 250 | €2.11960 | €529.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.05974 | €1,029.87 |
| 1.000 | €2.00328 | €2,003.28 |
| 1.500 | €1.97499 | €2,962.49 |
| 2.500 | €1.94366 | €4,859.15 |
| 3.500 | €1.92534 | €6,738.69 |
| Unit Price without VAT: | €3.46000 |
|---|---|
| Unit Price with VAT: | €4.18660 |











