


LTC4365CDDB#TRPBF | |
|---|---|
DigiKey Part Number | LTC4365CDDB#TRPBFTR-ND - Tape & Reel (TR) LTC4365CDDB#TRPBFCT-ND - Cut Tape (CT) LTC4365CDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365CDDB#TRPBF |
Description | IC OVERVOLTAGE PROTECT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365CDDB#TRPBF Models |
Category | Voltage - Supply 2.5V ~ 34V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 8-DFN (3x2) |
Current - Supply 125µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.44000 | €4.44 |
| 10 | €3.38400 | €33.84 |
| 25 | €3.12040 | €78.01 |
| 100 | €2.83050 | €283.05 |
| 250 | €2.70472 | €676.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.46782 | €6,169.55 |
| Unit Price without VAT: | €4.44000 |
|---|---|
| Unit Price with VAT: | €5.37240 |


