


LTC4410ES6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4410ES6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4410ES6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4410ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4410ES6#TRMPBF |
Description | IC BATT CHG LI-ION 1CEL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4410ES6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Temperature, Reverse Current | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.00422 | €1,002.11 |
| 1.000 | €1.96492 | €1,964.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.16000 | €5.16 |
| 10 | €3.39800 | €33.98 |
| 25 | €2.93720 | €73.43 |
| 100 | €2.41700 | €241.70 |
| 250 | €2.40504 | €601.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.16000 | €5.16 |
| 10 | €3.39800 | €33.98 |
| 25 | €2.93720 | €73.43 |
| 100 | €2.41700 | €241.70 |
| 250 | €2.16140 | €540.35 |
| Unit Price without VAT: | €5.16000 |
|---|---|
| Unit Price with VAT: | €6.24360 |


