



LTC4412ES6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4412ES6#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4412ES6#TRPBFCT-ND - Cut Tape (CT) 505-LTC4412ES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4412ES6#TRPBF |
Description | IC OR CTRLR SRC SELECT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4412ES6#TRPBF Models |
Category | Delay Time - OFF 13 µs |
Manufacturer Analog Devices Inc. | Current - Supply 15 µA |
Series | Voltage - Supply 2.5V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Handheld, USB Powered Supplies |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type P-Channel | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Ratio - Input:Output 2:1 | Supplier Device Package TSOT-23-6 |
Internal Switch(s) No | Base Product Number |
Delay Time - ON 110 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.44000 | €4.44 |
| 10 | €3.38100 | €33.81 |
| 25 | €3.11720 | €77.93 |
| 100 | €2.82690 | €282.69 |
| 250 | €2.70016 | €675.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.46412 | €6,160.30 |
| Unit Price without VAT: | €4.44000 |
|---|---|
| Unit Price with VAT: | €5.37240 |












