OP237AJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.544
Unit Price: €1.33000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP237AJ

DigiKey Part Number
OP237AJ-ND
Manufacturer
Manufacturer Product Number
OP237AJ
Description
IC OPAMP GP 2 CIRCUIT 14CERDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 14-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
15V/µs
Gain Bandwidth Product
63 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
20 µV
Current - Supply
-
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes