
TMP03FSZ | |
|---|---|
DigiKey Part Number | TMP03FSZ-ND |
Manufacturer | |
Manufacturer Product Number | TMP03FSZ |
Description | SENSOR DIGITAL -40C-100C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 100°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP03FSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | PWM | |
Voltage - Supply | 4.5V ~ 7V | |
Resolution | - | |
Features | One-Shot | |
Accuracy - Highest (Lowest) | ±4°C (±5°C) | |
Test Condition | -25°C ~ 100°C (-40°C ~ -25°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.03000 | €11.03 |
| 10 | €7.60300 | €76.03 |
| 98 | €5.71459 | €560.03 |
| 196 | €5.48449 | €1,074.96 |
| Unit Price without VAT: | €11.03000 |
|---|---|
| Unit Price with VAT: | €13.34630 |


