New at DigiKey
AMS 6915 Starter-Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMS 6915 Starter-Kit

DigiKey Part Number
5289-AMS6915Starter-Kit-ND
Manufacturer
Manufacturer Product Number
AMS 6915 Starter-Kit
Description
Starter Kit AMS 6915
Customer Reference
Detailed Description
AMS 6915 AMS 6915 Pressure, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Microelectronics
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Pressure, Temperature
Sensing Range
-
Interface
USB
Sensitivity
-
Voltage - Supply
-
Embedded
No
Contents
Board(s), Cable(s), Accessories
Utilized IC / Part
AMS 6915
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Microelectronics
A separate €8.64 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€90.26000€90.26
Unit Price without VAT:€90.26000
Unit Price with VAT:€109.21460