N-Channel 60 V 3.1A (Ta) 1.3W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2358N

DigiKey Part Number
5318-AM2358N-ND
Manufacturer
Manufacturer Product Number
AM2358N
Description
MOSFET N-CH 60V 3.1A SOT-23
Customer Reference
Detailed Description
N-Channel 60 V 3.1A (Ta) 1.3W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 4.5 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 15 V
FET Type
Power Dissipation (Max)
1.3W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
92mOhm @ 2.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power
FREE SHIPPING on orders of €51.40 or more for products shipped by Analog Power
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:6000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.24100€2.41
100€0.21680€21.68
500€0.16866€84.33
1.000€0.13855€138.55
3.000€0.12048€361.44
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.43560