ATH50K1R3B3950K0.5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATH100K1R3B3950K0.5%

DigiKey Part Number
3838-ATH100K1R3B3950K0.5%-ND
Manufacturer
Manufacturer Product Number
ATH100K1R3B3950K0.5%
Description
Stable glass mini thermistor
Customer Reference
Detailed Description
NTC Thermistor 100k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±0.5%
B Value Tolerance
±1%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 250°C
Power - Max
35 mW
Length - Lead Wire
2.56" (65.00mm)
Mounting Type
Through Hole
Package / Case
Bead, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.