
B76.152GGD.00110 | |
|---|---|
DigiKey Part Number | 1582-B76.152GGD.00110-ND |
Manufacturer | |
Manufacturer Product Number | B76.152GGD.00110 |
Description | SSD 64GB M.2 TLC NVME PCIE 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 64GB NVMe PCIe Gen 3 M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 570MB/s | |
Speed - Write | 415MB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 3 | |
Current - Max | 415mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.58mm |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.69000 | €41.69 |
| 10 | €38.53000 | €385.30 |
| 25 | €37.28480 | €932.12 |
| 50 | €36.35480 | €1,817.74 |
| 100 | €35.43840 | €3,543.84 |
| 250 | €34.25228 | €8,563.07 |
| Unit Price without VAT: | €41.69000 |
|---|---|
| Unit Price with VAT: | €50.44490 |

