
B76.152HGD.00203 | |
|---|---|
DigiKey Part Number | 1582-B76.152HGD.00203-ND |
Manufacturer | |
Manufacturer Product Number | B76.152HGD.00203 |
Description | SSD 128GB M.2 TLC NVME PCIE 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe PCIe Gen 3 M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 1.2GB/s | |
Speed - Write | 555MB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 3 | |
Current - Max | 560mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.58mm |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.58000 | €48.58 |
| 10 | €44.88000 | €448.80 |
| 25 | €43.42440 | €1,085.61 |
| 50 | €42.33780 | €2,116.89 |
| 100 | €41.26790 | €4,126.79 |
| Unit Price without VAT: | €48.58000 |
|---|---|
| Unit Price with VAT: | €58.78180 |

