5236YCDB16X445
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5246CDGKB2V

DigiKey Part Number
5246CDGKB2V-ND
Manufacturer
Manufacturer Product Number
5246CDGKB2V
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Locking Lever
Actuator Length
14.75mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Matte Black Finish
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€46.11520€1,152.88
Manufacturers Standard Package
Unit Price without VAT:€46.11520
Unit Price with VAT:€55.79939