575E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
575E
575E
575E
Weller WSW Solder Wire -  REDUCED SPLASH

575E

DigiKey Part Number
575E-ND
Manufacturer
Manufacturer Product Number
575E
Description
CUTTER TIP ANGL 45DEG FLSH 4.33"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tip (Oblique) Cutter Angled, 45° Flush 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Tip (Oblique)
Shape
Angled, 45°
Cut Edge
Flush
Length - Overall
4.33" (110.0mm)
Features
-
Capacity
22 AWG
Weight
0.15 lb (68.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€87.77000€87.77
Manufacturers Standard Package
Unit Price without VAT:€87.77000
Unit Price with VAT:€106.20170