SX102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX102N

DigiKey Part Number
SX102N-ND
Manufacturer
Manufacturer Product Number
SX102N
Description
SCREWDRIVER PHILLIPS #2 3.38"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
#2 Phillips Screwdriver 3.38" (85.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#2
Length - Blade
1.31" (33.3mm)
Length - Overall
3.38" (85.9mm)
Features
Chrome Finish, Stubby Handle
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.32000€12.32
Unit Price without VAT:€12.32000
Unit Price with VAT:€14.90720