CMOS with Processor Image Sensor 4384H x 3288V 1.4µm x 1.4µm 48-ILCC (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9F002D00C2EB-N3003-200

DigiKey Part Number
2156-MT9F002D00C2EB-N3003-200-ND
Manufacturer
Aptina-ON Semiconductor
Manufacturer Product Number
MT9F002D00C2EB-N3003-200
Description
CMOS SENSOR, 4384 HORIZ PIXELS,
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 4384H x 3288V 1.4µm x 1.4µm 48-ILCC (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aptina-ON Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
CMOS with Processor
Pixel Size
1.4µm x 1.4µm
Active Pixel Array
4384H x 3288V
Frames per Second
60.0
Voltage - Supply
1.7V ~ 1.9V
Package / Case
48-LCC
Supplier Device Package
48-ILCC (10x10)
Operating Temperature
-30°C ~ 70°C (TJ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.927
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:8927
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4€66.93000€267.72
Unit Price without VAT:€66.93000
Unit Price with VAT:€80.98530