
MN52H-C33-DB | |
|---|---|
DigiKey Part Number | 6071-MN52H-C33-DB-ND |
Manufacturer | |
Manufacturer Product Number | MN52H-C33-DB |
Description | DEV KIT FOR MN52H-C33 SMD |
Customer Reference | |
Detailed Description | nRF52833 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arad Connectivity | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF52833 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.27000 | €17.27 |
| Unit Price without VAT: | €17.27000 |
|---|---|
| Unit Price with VAT: | €20.89670 |

