New at DigiKey
MN-810Q2-01A-PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN52M-P10

DigiKey Part Number
6071-MN52M-P10-ND
Manufacturer
Manufacturer Product Number
MN52M-P10
Description
RF TXRX BLE MODULE SMD
Customer Reference
Detailed Description
Bluetooth Low Energy (BLE) Bluetooth v5.4 Transceiver Module 2.402GHz ~ 2.48GHz Integrated Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth Low Energy (BLE)
Protocol
Modulation
GFSK
Frequency
2.402GHz ~ 2.48GHz
Data Rate
2Mbps
Power - Output
4dBm
Sensitivity
-96dBm
Serial Interfaces
GPIO, I2C, SPI, UART
Antenna Type
Integrated Trace
Utilized IC / Part
nRF52810
Memory Size
192kB Flash, 24kB RAM
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
4.6mA
Current - Transmitting
4.6mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
10-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Arad Connectivity
A separate €32.82 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.06000€4.06
Unit Price without VAT:€4.06000
Unit Price with VAT:€4.91260