
MN52M-U32-DB | |
|---|---|
DigiKey Part Number | 6071-MN52M-U32-DB-ND |
Manufacturer | |
Manufacturer Product Number | MN52M-U32-DB |
Description | DEV KIT FOR MN52M-U32 SMD |
Customer Reference | |
Detailed Description | nRF52832 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arad Connectivity | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF52832 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.41000 | €16.41 |
| Unit Price without VAT: | €16.41000 |
|---|---|
| Unit Price with VAT: | €19.85610 |

