
MN54L-P15 | |
|---|---|
DigiKey Part Number | 6071-MN54L-P15-ND |
Manufacturer | |
Manufacturer Product Number | MN54L-P15 |
Description | RF TXRX BLE MODULE SMD |
Customer Reference | |
Detailed Description | 802.15.4, BLE Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz Integrated Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, BLE | |
Protocol | ||
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SPI, UART | |
Antenna Type | Integrated Trace | |
Utilized IC / Part | nRF54L15 | |
Memory Size | 1.54MB Flash, 256kB RAM | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 3.4mA | |
Current - Transmitting | 4.8mA ~ 9.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.32000 | €4.32 |
| Unit Price without VAT: | €4.32000 |
|---|---|
| Unit Price with VAT: | €5.22720 |

