Enclosed AC DC Converters Output 12V 8.333A 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJCV100-12S

DigiKey Part Number
3550-AJCV100-12S-ND
Manufacturer
Manufacturer Product Number
AJCV100-12S
Description
100W AC/DC OVCIII Module 12V
Customer Reference
Detailed Description
Enclosed AC DC Converters Output 12V 8.333A 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Manufacturer
ARCH Electronics Corp
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Retail Package
Efficiency
93%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
6-DIP Module
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Size / Dimension
3.50" L x 2.50" W x 1.08" H (89.0mm x 63.5mm x 27.5mm)
Voltage - Output 1
12V
Approval Agency
CE, EN, IEC, UL
Current - Output (Max)
8.333A
Line Regulation
±0.5%
Applications
Industrial, ITE (Commercial)
Load Regulation
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ARCH Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:100
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€65.43000€65.43
5€47.59000€237.95
10€46.09900€460.99
25€43.46880€1,086.72
50€41.31860€2,065.93
100€39.78510€3,978.51
Unit Price without VAT:€65.43000
Unit Price with VAT:€79.17030