
MQC150-24S | |
|---|---|
DigiKey Part Number | 3550-MQC150-24S-ND |
Manufacturer | |
Manufacturer Product Number | MQC150-24S |
Description | 150W AC/DC Medical Module 24V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 24V 6.25A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCH Electronics Corp | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Current - Output (Max) | 6.25A | |
Applications | Medical | |
Features | OVP, SCP | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 4.29" L x 2.30" W x 1.38" H (109.0mm x 58.5mm x 35.0mm) | |
Approval Agency | CE, EN, IEC, UL | |
Line Regulation | ±1% | |
Load Regulation | ±1% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €90.68000 | €90.68 |
| 5 | €73.23800 | €366.19 |
| 10 | €71.81700 | €718.17 |
| 25 | €67.89280 | €1,697.32 |
| 50 | €64.40740 | €3,220.37 |
| 100 | €62.11810 | €6,211.81 |
| Unit Price without VAT: | €90.68000 |
|---|---|
| Unit Price with VAT: | €109.72280 |


