Isolated Module DC DC Converter 1 Output 24V 3.125A 43V - 101V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM03H72

DigiKey Part Number
ERM03H72-ND
Manufacturer
Manufacturer Product Number
ERM03H72
Description
DC DC CONVERTER 24V 75W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 3.125A 43V - 101V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
101V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.125A
Power (Watts)
75 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 70°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€106.99000€106.99
5€103.00200€515.01
10€101.32800€1,013.28
25€99.15280€2,478.82
50€97.53580€4,876.79
Unit Price without VAT:€106.99000
Unit Price with VAT:€129.45790