LPS173-M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ARTESYN / Advanced Energy
In Stock: 171
Unit Price: €99.56000
Datasheet
Image for LPS173-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS173-M

DigiKey Part Number
LPS173-M-ND
Manufacturer
Manufacturer Product Number
LPS173-M
Description
AC/DC CONVERTER 12V 110W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
9.1 A
Power (Watts)
Applications
Medical
Efficiency
75%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm)
Approval Agency
CB, CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes