ADC, Audio 24 b 48k I2C, I2S 28-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK5703EN

DigiKey Part Number
974-1068-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK5703EN
Description
IC DAS/ADC/DAC SPECIAL 28-QFN
Customer Reference
Detailed Description
ADC, Audio 24 b 48k I2C, I2S 28-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AK5703EN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
ADC, Audio
Number of Channels
4
Resolution (Bits)
24 b
Sampling Rate (Per Second)
48k
Data Interface
I2C, I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.6V ~ 3.6V, 2.4V ~ 3.6V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.