
A-BAT-CH-C8-EA-CRR1 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C8-EA-CRR1TR-ND - Tape & Reel (TR) 123-A-BAT-CH-C8-EA-CRR1CT-ND - Cut Tape (CT) 123-A-BAT-CH-C8-EA-CRR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C8-EA-CRR1 |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.142" (3.60mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.41100 | €4.11 |
| 50 | €0.36100 | €18.05 |
| 100 | €0.34140 | €34.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.25935 | €778.05 |
| 6.000 | €0.24522 | €1,471.32 |
| 9.000 | €0.23732 | €2,135.88 |
| 15.000 | €0.22772 | €3,415.80 |
| 21.000 | €0.22161 | €4,653.81 |
| 30.000 | €0.21531 | €6,459.30 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.59290 |

