MFG_ACOV-SUB-15MB30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-15MB30

DigiKey Part Number
AE11514-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-15MB30
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-15MB30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Grommets
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.57000€9.57
10€8.13600€81.36
25€7.62560€190.64
50€7.26180€363.09
100€6.91520€691.52
250€6.48252€1,620.63
500€6.17338€3,086.69
1.000€5.87905€5,879.05
Manufacturers Standard Package
Unit Price without VAT:€9.57000
Unit Price with VAT:€11.57970