
ACOV-SUB-37MB41 | |
|---|---|
DigiKey Part Number | AE11561-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-37MB41 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-37MB41 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-37MB26 | Assmann WSW Components | 3 | AE11500-ND | €10.73000 | Parametric Equivalent |
| ACOV-SUB-37MB30 | Assmann WSW Components | 14 | AE11516-ND | €15.00000 | Parametric Equivalent |
| ACOV-SUB-37MB36 | Assmann WSW Components | 1 | AE11540-ND | €16.29000 | Parametric Equivalent |
| AGP 37 G-METALL | Assmann WSW Components | 46 | AE11022-ND | €7.77000 | Parametric Equivalent |
| 165X02639XE | Amphenol CONEC | 291 | 626-1179-ND | €11.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.73000 | €10.73 |
| 10 | €9.11400 | €91.14 |
| 25 | €8.54320 | €213.58 |
| 50 | €8.13560 | €406.78 |
| 100 | €7.74720 | €774.72 |
| 250 | €7.26248 | €1,815.62 |
| 500 | €6.91618 | €3,458.09 |
| 1.000 | €6.58650 | €6,586.50 |
| Unit Price without VAT: | €10.73000 |
|---|---|
| Unit Price with VAT: | €12.98330 |

