
V2268E1 | |
|---|---|
DigiKey Part Number | 123-V2268E1-ND |
Manufacturer | |
Manufacturer Product Number | V2268E1 |
Description | CPU HEATSINK, CROSS CUT, AL6063, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 30.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.87500 | €8.75 |
| 25 | €0.83440 | €20.86 |
| 50 | €0.80400 | €40.20 |
| 100 | €0.77500 | €77.50 |
| 250 | €0.73824 | €184.56 |
| 660 | €0.70114 | €462.75 |
| 1.320 | €0.67576 | €892.00 |
| 5.280 | €0.62766 | €3,314.04 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.19790 |


