Transceiver Module Networking, General Purpose 40Gbps 850nm 3.3V MPO-12 Pluggable, QSFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40GB-SR4-QSFP-C

DigiKey Part Number
3441-40GB-SR4-QSFP-C-ND
Manufacturer
Manufacturer Product Number
40GB-SR4-QSFP-C
Description
Compatible QSFP+ 40G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 40Gbps 850nm 3.3V MPO-12 Pluggable, QSFP+
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Retail Package
Connector Type
MPO-12
Part Status
Active
Mounting Type
Pluggable, QSFP+
Data Rate
40Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.650
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of €679.92 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€72.24000€72.24
50€68.67200€3,433.60
150€65.01733€9,752.60
1.000€61.44777€61,447.77
Unit Price without VAT:€72.24000
Unit Price with VAT:€87.41040