
AFBR-57E6APZ-HT-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-57E6APZ-HT-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57E6APZ-HT-C |
Description | Compatible SFP 155Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.50000 | €28.50 |
| 50 | €27.12020 | €1,356.01 |
| 150 | €25.65187 | €3,847.78 |
| 1.000 | €24.26997 | €24,269.97 |
| Unit Price without VAT: | €28.50000 |
|---|---|
| Unit Price with VAT: | €34.48500 |



